AP7345D-3328RH4-7 | |
---|---|
DigiKey Part Number | 31-AP7345D-3328RH4-7TR-ND - Tape & Reel (TR) 31-AP7345D-3328RH4-7CT-ND - Cut Tape (CT) 31-AP7345D-3328RH4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7345D-3328RH4-7 |
Description | IC REG LIN 3.3V/2.8V 300MA 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA, 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1612-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.77700 | ¥17.77 |
25 | ¥1.60160 | ¥40.04 |
100 | ¥1.10520 | ¥110.52 |
250 | ¥0.93104 | ¥232.76 |
500 | ¥0.75644 | ¥378.22 |
1,000 | ¥0.58182 | ¥581.82 |
2,500 | ¥0.52368 | ¥1,309.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51220 | ¥2,561.00 |