AP5724WUG-7 | |
---|---|
DigiKey Part Number | 31-AP5724WUG-7TR-ND - Tape & Reel (TR) 31-AP5724WUG-7CT-ND - Cut Tape (CT) 31-AP5724WUG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5724WUG-7 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.31520 | ¥107.88 |
100 | ¥3.52200 | ¥352.20 |
250 | ¥3.27176 | ¥817.94 |
500 | ¥2.78444 | ¥1,392.22 |
1,000 | ¥2.22757 | ¥2,227.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01871 | ¥6,056.13 |
6,000 | ¥1.87949 | ¥11,276.94 |
15,000 | ¥1.80987 | ¥27,148.05 |
30,000 | ¥1.74026 | ¥52,207.80 |