AP5724FDCG-7 | |
---|---|
DigiKey Part Number | 31-AP5724FDCG-7TR-ND - Tape & Reel (TR) 31-AP5724FDCG-7CT-ND - Cut Tape (CT) 31-AP5724FDCG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP5724FDCG-7 |
Description | IC LED DRVR RGLTR PWM 750MA 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 750mA (Switch) U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.19280 | ¥104.82 |
100 | ¥3.42170 | ¥342.17 |
250 | ¥3.17808 | ¥794.52 |
500 | ¥2.70474 | ¥1,352.37 |
1,000 | ¥2.16373 | ¥2,163.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96089 | ¥5,882.67 |
6,000 | ¥1.82565 | ¥10,953.90 |
15,000 | ¥1.75803 | ¥26,370.45 |
30,000 | ¥1.69041 | ¥50,712.30 |