AP3783RAK6TR-G1 | |
---|---|
DigiKey Part Number | AP3783RAK6TR-G1DITR-ND - Tape & Reel (TR) AP3783RAK6TR-G1DICT-ND - Cut Tape (CT) AP3783RAK6TR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3783RAK6TR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 80kHz SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.5 V | |
Voltage - Supply (Vcc/Vdd) | 6.8V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 80kHz | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.19280 | ¥104.82 |
100 | ¥3.42170 | ¥342.17 |
250 | ¥3.17808 | ¥794.52 |
500 | ¥2.70474 | ¥1,352.37 |
1,000 | ¥2.16373 | ¥2,163.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.96089 | ¥5,882.67 |
6,000 | ¥1.82565 | ¥10,953.90 |
15,000 | ¥1.75803 | ¥26,370.45 |
30,000 | ¥1.69041 | ¥50,712.30 |