AP2411AS-13 | |
---|---|
DigiKey Part Number | AP2411AS-13DITR-ND - Tape & Reel (TR) AP2411AS-13DICT-ND - Cut Tape (CT) AP2411AS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2411AS-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.24700 | ¥32.47 |
25 | ¥3.03000 | ¥75.75 |
100 | ¥2.42370 | ¥242.37 |
250 | ¥2.25044 | ¥562.61 |
500 | ¥1.90410 | ¥952.05 |
1,000 | ¥1.47131 | ¥1,471.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29554 | ¥3,238.85 |
5,000 | ¥1.21195 | ¥6,059.75 |
12,500 | ¥1.12836 | ¥14,104.50 |
25,000 | ¥1.06986 | ¥26,746.50 |
62,500 | ¥1.04478 | ¥65,298.75 |