AP2281-1FMG-7 | |
---|---|
DigiKey Part Number | 31-AP2281-1FMG-7TR-ND - Tape & Reel (TR) 31-AP2281-1FMG-7CT-ND - Cut Tape (CT) 31-AP2281-1FMG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2281-1FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2281-1FMG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.58760 | ¥114.69 |
100 | ¥3.74450 | ¥374.45 |
250 | ¥3.47832 | ¥869.58 |
500 | ¥2.96012 | ¥1,480.06 |
1,000 | ¥2.36820 | ¥2,368.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14615 | ¥6,438.45 |
6,000 | ¥1.99814 | ¥11,988.84 |
15,000 | ¥1.92414 | ¥28,862.10 |
30,000 | ¥1.85013 | ¥55,503.90 |