AP22804AM8-13 | |
---|---|
DigiKey Part Number | AP22804AM8-13DITR-ND - Tape & Reel (TR) AP22804AM8-13DICT-ND - Cut Tape (CT) AP22804AM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22804AM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP22804AM8-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.02100 | ¥40.21 |
25 | ¥3.75760 | ¥93.94 |
100 | ¥3.00520 | ¥300.52 |
250 | ¥2.79044 | ¥697.61 |
500 | ¥2.36130 | ¥1,180.65 |
1,000 | ¥1.82453 | ¥1,824.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.66359 | ¥4,158.97 |
5,000 | ¥1.55625 | ¥7,781.25 |
12,500 | ¥1.44893 | ¥18,111.62 |
25,000 | ¥1.37380 | ¥34,345.00 |
62,500 | ¥1.34160 | ¥83,850.00 |