AP2213H-2.5TRG1 | |
---|---|
DigiKey Part Number | AP2213H-2.5TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2213H-2.5TRG1 |
Description | IC REG LINEAR 2.5V 500MA SOT223 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 28 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16700 | ¥4,668.00 |
8,000 | ¥1.09171 | ¥8,733.68 |
12,000 | ¥1.01642 | ¥12,197.04 |
28,000 | ¥0.96372 | ¥26,984.16 |