AP2202K-3.3TRE1 | |
---|---|
DigiKey Part Number | 31-AP2202K-3.3TRE1TR-ND - Tape & Reel (TR) 31-AP2202K-3.3TRE1CT-ND - Cut Tape (CT) 31-AP2202K-3.3TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2202K-3.3TRE1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.41680 | ¥60.42 |
100 | ¥1.66990 | ¥166.99 |
250 | ¥1.40616 | ¥351.54 |
500 | ¥1.14264 | ¥571.32 |
1,000 | ¥0.87894 | ¥878.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79104 | ¥2,373.12 |
6,000 | ¥0.74711 | ¥4,482.66 |
15,000 | ¥0.68118 | ¥10,217.70 |
30,000 | ¥0.63723 | ¥19,116.90 |
75,000 | ¥0.57131 | ¥42,848.25 |