AP2196SG-13 | |
---|---|
DigiKey Part Number | 31-AP2196SG-13TR-ND - Tape & Reel (TR) 31-AP2196SG-13CT-ND - Cut Tape (CT) 31-AP2196SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2196SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2196SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.70600 | ¥117.06 |
25 | ¥11.10600 | ¥277.65 |
100 | ¥9.12350 | ¥912.35 |
250 | ¥8.52876 | ¥2,132.19 |
500 | ¥7.53700 | ¥3,768.50 |
1,000 | ¥5.95026 | ¥5,950.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.55357 | ¥13,883.92 |
5,000 | ¥5.27589 | ¥26,379.45 |
12,500 | ¥5.07755 | ¥63,469.37 |