AP2146SG-13 | |
---|---|
DigiKey Part Number | AP2146SGDITR-ND - Tape & Reel (TR) AP2146SGDICT-ND - Cut Tape (CT) AP2146SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2146SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2146SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥5.64480 | ¥141.12 |
100 | ¥4.44530 | ¥444.53 |
250 | ¥3.85752 | ¥964.38 |
500 | ¥3.49792 | ¥1,748.96 |
1,000 | ¥3.19824 | ¥3,198.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87786 | ¥7,194.65 |
5,000 | ¥2.68244 | ¥13,412.20 |
7,500 | ¥2.58384 | ¥19,378.80 |
12,500 | ¥2.47394 | ¥30,924.25 |
17,500 | ¥2.40935 | ¥42,163.62 |
25,000 | ¥2.34697 | ¥58,674.25 |