AP2138N-1.2TRG1 | |
---|---|
DigiKey Part Number | AP2138N-1.2TRG1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2138N-1.2TRG1 |
Description | IC REG LINEAR 1.2V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84826 | ¥2,544.78 |
6,000 | ¥0.79686 | ¥4,781.16 |
15,000 | ¥0.74544 | ¥11,181.60 |
30,000 | ¥0.68375 | ¥20,512.50 |
75,000 | ¥0.65805 | ¥49,353.75 |