AP2125KS-2.8TRG1 | |
---|---|
DigiKey Part Number | 31-AP2125KS-2.8TRG1TR-ND - Tape & Reel (TR) 31-AP2125KS-2.8TRG1CT-ND - Cut Tape (CT) 31-AP2125KS-2.8TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2125KS-2.8TRG1 |
Description | IC REG LINEAR 2.8V 300MA SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.23400 | ¥55.85 |
100 | ¥1.66200 | ¥166.20 |
250 | ¥1.50640 | ¥376.60 |
500 | ¥1.24678 | ¥623.39 |
1,000 | ¥0.93505 | ¥935.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82774 | ¥2,483.22 |
6,000 | ¥0.77758 | ¥4,665.48 |
15,000 | ¥0.72741 | ¥10,911.15 |
30,000 | ¥0.66721 | ¥20,016.30 |
75,000 | ¥0.64212 | ¥48,159.00 |