AP1695EV5 | |
---|---|
DigiKey Part Number | AP1695EV5DI-ND |
Manufacturer | |
Manufacturer Product Number | AP1695EV5 |
Description | EVAL BOARD FOR AP1695 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AP1695 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 7V ~ 25V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AP1695 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.20000 | ¥484.20 |