AL9901EV1 | |
---|---|
DigiKey Part Number | AL9901EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL9901EV1 |
Description | EVAL BOARD FOR AL9901 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AL9901 1, Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 140mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 51V | |
Features | Dimmable | |
Voltage - Input | 100 ~ 240 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AL9901 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.27000 | ¥547.27 |