AL8861MP-13 | |
---|---|
DigiKey Part Number | AL8861MP-13DITR-ND - Tape & Reel (TR) AL8861MP-13DICT-ND - Cut Tape (CT) AL8861MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8861MP-13 |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8861MP-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.28800 | ¥52.88 |
25 | ¥4.96480 | ¥124.12 |
100 | ¥4.05170 | ¥405.17 |
250 | ¥3.76296 | ¥940.74 |
500 | ¥3.20258 | ¥1,601.29 |
1,000 | ¥2.56210 | ¥2,562.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.32192 | ¥5,804.80 |
5,000 | ¥2.16179 | ¥10,808.95 |
12,500 | ¥2.08173 | ¥26,021.62 |
25,000 | ¥2.00167 | ¥50,041.75 |