AL5810QEV3 | |
---|---|
DigiKey Part Number | 31-AL5810QEV3-ND |
Manufacturer | |
Manufacturer Product Number | AL5810QEV3 |
Description | EVAL BOARD FOR AL5810 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | AL5810Q 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 50mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 16V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AL5810Q | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥710.96000 | ¥710.96 |
10 | ¥674.25700 | ¥6,742.57 |
25 | ¥655.90640 | ¥16,397.66 |
100 | ¥610.03960 | ¥61,003.96 |