AL5809Q-120EV1 | |
---|---|
DigiKey Part Number | AL5809Q-120EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL5809Q-120EV1 |
Description | EVAL BOARD FOR AL5809Q 120MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AL5809Q 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 120mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2.5V ~ 60V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AL5809Q | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.41000 | ¥492.41 |