AL1794EV1 | |
---|---|
DigiKey Part Number | AL1794EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL1794EV1 |
Description | EVAL BOARD FOR AL1794 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AL1794 4, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6.5V ~ 24V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AL1794 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.80000 | ¥461.80 |