AL1666+AL8116+AL5822EV1 | |
---|---|
DigiKey Part Number | 31-AL1666+AL8116+AL5822EV1-ND |
Manufacturer | |
Manufacturer Product Number | AL1666+AL8116+AL5822EV1 |
Description | EVAL BOARD AL1666 AL5822 AL8116 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AL1666, AL5822, AL8116 1, Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1.2A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 25V ~ 50V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 305 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AL1666, AL5822, AL8116 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,607.15000 | ¥1,607.15 |