AH3360-FA-7 | |
---|---|
DigiKey Part Number | 31-AH3360-FA-7TR-ND - Tape & Reel (TR) 31-AH3360-FA-7CT-ND - Cut Tape (CT) 31-AH3360-FA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3360-FA-7 |
Description | MAGNETIC SWITCH UNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.6mT Trip, 0.9mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥4.39500 | ¥43.95 |
25 | ¥3.78800 | ¥94.70 |
50 | ¥3.65220 | ¥182.61 |
100 | ¥3.11060 | ¥311.06 |
500 | ¥2.70474 | ¥1,352.37 |
1,000 | ¥2.36657 | ¥2,366.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26515 | ¥6,795.45 |
6,000 | ¥2.09612 | ¥12,576.72 |
9,000 | ¥1.96088 | ¥17,647.92 |
15,000 | ¥1.91355 | ¥28,703.25 |
30,000 | ¥1.85945 | ¥55,783.50 |