AH1912-FA-EVM | |
---|---|
DigiKey Part Number | 31-AH1912-FA-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AH1912-FA-EVM |
Description | EVAL BRD HALL SWITCH UA NULL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AH1912 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AH1912 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.14000 | ¥256.14 |