AH1802-FY4G-7 | |
---|---|
DigiKey Part Number | AH1802-FY4G-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1802-FY4G-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 3DFN |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect X2-DFN2015-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2015-3 | |
Package / Case | 3-XDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.91667 | ¥8,750.01 |