AH1802-FJG-7 | |
---|---|
DigiKey Part Number | 31-AH1802-FJG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1802-FJG-7 |
Description | MAG SWITCH OMNIPOLAR DFN2020B-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect DFN2020-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-3 | |
Package / Case | 3-UDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.07630 | ¥9,228.90 |
6,000 | ¥2.92249 | ¥17,534.94 |
15,000 | ¥2.81261 | ¥42,189.15 |
30,000 | ¥2.72472 | ¥81,741.60 |