AH1712-SA-7 | |
---|---|
DigiKey Part Number | 31-AH1712-SA-7TR-ND - Tape & Reel (TR) 31-AH1712-SA-7CT-ND - Cut Tape (CT) 31-AH1712-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1712-SA-7 |
Description | HALL LATCH SWITCH SOT23 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.7mT Trip, -3.7mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08091 | ¥3,242.73 |
6,000 | ¥1.01541 | ¥6,092.46 |
15,000 | ¥0.94989 | ¥14,248.35 |
30,000 | ¥0.87128 | ¥26,138.40 |
75,000 | ¥0.83853 | ¥62,889.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.81560 | ¥70.39 |
100 | ¥2.09630 | ¥209.63 |
250 | ¥1.89976 | ¥474.94 |
500 | ¥1.57232 | ¥786.16 |
1,000 | ¥1.17915 | ¥1,179.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥2.75760 | ¥68.94 |
100 | ¥2.08610 | ¥208.61 |
250 | ¥1.75560 | ¥438.90 |
500 | ¥1.55192 | ¥775.96 |
1,000 | ¥1.38088 | ¥1,380.88 |