AH1389-HK4-7 | |
---|---|
DigiKey Part Number | AH1389-HK4-7DITR-ND - Tape & Reel (TR) AH1389-HK4-7DICT-ND - Cut Tape (CT) AH1389-HK4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1389-HK4-7 |
Description | MAGNETIC SWITCH UNIPOLAR DL 4DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect X2-DFN1410-4 |
Datasheet | Datasheet |
EDA/CAD Models | AH1389-HK4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch, Dual | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -25mT Trip, -20mT Release, 25mT Trip, 20mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 2.1mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.32880 | ¥108.22 |
50 | ¥4.17220 | ¥208.61 |
100 | ¥3.55420 | ¥355.42 |
500 | ¥3.09090 | ¥1,545.45 |
1,000 | ¥2.70454 | ¥2,704.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.91269 | ¥7,650.76 |