ADTC114ECAQ-7 | |
---|---|
DigiKey Part Number | 31-ADTC114ECAQ-7TR-ND - Tape & Reel (TR) 31-ADTC114ECAQ-7CT-ND - Cut Tape (CT) 31-ADTC114ECAQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC114ECAQ-7 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 310 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.65000 | ¥16.50 |
100 | ¥0.80620 | ¥80.62 |
500 | ¥0.67254 | ¥336.27 |
1,000 | ¥0.46730 | ¥467.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40499 | ¥1,214.97 |
6,000 | ¥0.37567 | ¥2,254.02 |
9,000 | ¥0.31153 | ¥2,803.77 |
30,000 | ¥0.30603 | ¥9,180.90 |
75,000 | ¥0.27488 | ¥20,616.00 |
150,000 | ¥0.23823 | ¥35,734.50 |