ABS10M-13 | |
---|---|
DigiKey Part Number | 31-ABS10M-13TR-ND - Tape & Reel (TR) 31-ABS10M-13CT-ND - Cut Tape (CT) 31-ABS10M-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS10M-13 |
Description | LOW POWER BRIDGE SOPA-4(TYPE-WX) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA (Type WX) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32670 | ¥132.67 |
500 | ¥1.08238 | ¥541.19 |
1,000 | ¥0.80308 | ¥803.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48952 | ¥1,468.56 |
6,000 | ¥0.46801 | ¥2,808.06 |
9,000 | ¥0.44538 | ¥4,008.42 |