74LVCH244AQ20-13 | |
---|---|
DigiKey Part Number | 31-74LVCH244AQ20-13TR-ND - Tape & Reel (TR) 31-74LVCH244AQ20-13CT-ND - Cut Tape (CT) 31-74LVCH244AQ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244AQ20-13 |
Description | IC BUFFER NON-INVERT 3.6V 20DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output V-QFN4525-20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | V-QFN4525-20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.69200 | ¥46.92 |
25 | ¥3.92720 | ¥98.18 |
100 | ¥3.05430 | ¥305.43 |
250 | ¥2.62640 | ¥656.60 |
500 | ¥2.36392 | ¥1,181.96 |
1,000 | ¥2.14502 | ¥2,145.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.72737 | ¥4,318.43 |
5,000 | ¥1.61594 | ¥8,079.70 |
12,500 | ¥1.50450 | ¥18,806.25 |
25,000 | ¥1.42649 | ¥35,662.25 |