74LVC574AQ20-13 | |
---|---|
DigiKey Part Number | 74LVC574AQ20-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC574AQ20-13 |
Description | IC FF D-TYPE SNGL 8BIT 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4525-20 | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57701 | ¥3,942.53 |
5,000 | ¥1.47527 | ¥7,376.35 |
12,500 | ¥1.37352 | ¥17,169.00 |
25,000 | ¥1.30230 | ¥32,557.50 |
62,500 | ¥1.27178 | ¥79,486.25 |