74LVC2G17FZ4-7 | |
---|---|
DigiKey Part Number | 31-74LVC2G17FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC2G17FZ4-7CT-ND - Cut Tape (CT) 31-74LVC2G17FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G17FZ4-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.66640 | ¥66.66 |
100 | ¥2.13370 | ¥213.37 |
250 | ¥1.98120 | ¥495.30 |
500 | ¥1.67644 | ¥838.22 |
1,000 | ¥1.29543 | ¥1,295.43 |
2,500 | ¥1.18113 | ¥2,952.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.10494 | ¥5,524.70 |
10,000 | ¥1.02874 | ¥10,287.40 |
25,000 | ¥0.97539 | ¥24,384.75 |
50,000 | ¥0.95253 | ¥47,626.50 |