74LVC2G06DW-7 | |
---|---|
DigiKey Part Number | 74LVC2G06DW-7DITR-ND - Tape & Reel (TR) 74LVC2G06DW-7DICT-ND - Cut Tape (CT) 74LVC2G06DW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06DW-7 |
Description | IC INVERTER 2CH 2-INP SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G06DW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.44320 | ¥61.08 |
100 | ¥1.68880 | ¥168.88 |
250 | ¥1.42228 | ¥355.57 |
500 | ¥1.15562 | ¥577.81 |
1,000 | ¥0.88888 | ¥888.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79999 | ¥2,399.97 |
6,000 | ¥0.75556 | ¥4,533.36 |
15,000 | ¥0.68889 | ¥10,333.35 |
30,000 | ¥0.64445 | ¥19,333.50 |
75,000 | ¥0.57778 | ¥43,333.50 |