74LVC1G126FZ4-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G126FZ4-7TR-ND - Tape & Reel (TR) 31-74LVC1G126FZ4-7CT-ND - Cut Tape (CT) 31-74LVC1G126FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126FZ4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1410-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.47880 | ¥61.97 |
100 | ¥1.71300 | ¥171.30 |
250 | ¥1.44248 | ¥360.62 |
500 | ¥1.17198 | ¥585.99 |
1,000 | ¥0.90155 | ¥901.55 |
2,500 | ¥0.81139 | ¥2,028.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76632 | ¥3,831.60 |
10,000 | ¥0.69871 | ¥6,987.10 |
25,000 | ¥0.65363 | ¥16,340.75 |
50,000 | ¥0.58601 | ¥29,300.50 |
125,000 | ¥0.56347 | ¥70,433.75 |