74LVC1G126FW5-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G126FW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G126FW5-7CT-ND - Cut Tape (CT) 31-74LVC1G126FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126FW5-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X1-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.79160 | ¥69.79 |
100 | ¥2.07680 | ¥207.68 |
250 | ¥1.88252 | ¥470.63 |
500 | ¥1.55794 | ¥778.97 |
1,000 | ¥1.16841 | ¥1,168.41 |
2,500 | ¥1.07105 | ¥2,677.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.00614 | ¥5,030.70 |
10,000 | ¥0.94122 | ¥9,412.20 |
25,000 | ¥0.86333 | ¥21,583.25 |
50,000 | ¥0.83087 | ¥41,543.50 |