74LVC1G126FW4-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G126FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G126FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G126FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126FW4-7 |
Description | IC BUFFER NON-INVERT 5.5V 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.40400 | ¥60.10 |
100 | ¥1.78870 | ¥178.87 |
250 | ¥1.62100 | ¥405.25 |
500 | ¥1.34150 | ¥670.75 |
1,000 | ¥1.00612 | ¥1,006.12 |
2,500 | ¥0.92228 | ¥2,305.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86639 | ¥4,331.95 |
10,000 | ¥0.81050 | ¥8,105.00 |
25,000 | ¥0.74342 | ¥18,585.50 |
50,000 | ¥0.71547 | ¥35,773.50 |