74LVC1G126FW4-7

DigiKey Part Number
31-74LVC1G126FW4-7TR-ND - Tape & Reel (TR)
31-74LVC1G126FW4-7CT-ND - Cut Tape (CT)
31-74LVC1G126FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G126FW4-7
Description
IC BUFFER NON-INVERT 5.5V 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
X2-DFN1010-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.62700¥26.27
25¥2.40400¥60.10
100¥1.78870¥178.87
250¥1.62100¥405.25
500¥1.34150¥670.75
1,000¥1.00612¥1,006.12
2,500¥0.92228¥2,305.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.86639¥4,331.95
10,000¥0.81050¥8,105.00
25,000¥0.74342¥18,585.50
50,000¥0.71547¥35,773.50
Manufacturers Standard Package