74LVC1G125W5-7 | |
---|---|
DigiKey Part Number | 74LVC1G125W5-7DITR-ND - Tape & Reel (TR) 74LVC1G125W5-7DICT-ND - Cut Tape (CT) 74LVC1G125W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125W5-7 |
Description | IC BUFF NON-INVERT 5.5V SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.38000 | ¥23.80 |
25 | ¥2.08440 | ¥52.11 |
100 | ¥1.35000 | ¥135.00 |
250 | ¥1.11740 | ¥279.35 |
500 | ¥0.89382 | ¥446.91 |
1,000 | ¥0.68528 | ¥685.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59588 | ¥1,787.64 |
6,000 | ¥0.53630 | ¥3,217.80 |
15,000 | ¥0.47671 | ¥7,150.65 |
30,000 | ¥0.44691 | ¥13,407.30 |
75,000 | ¥0.39626 | ¥29,719.50 |
150,000 | ¥0.38137 | ¥57,205.50 |