74LVC1G08QW5-7 | |
---|---|
DigiKey Part Number | 31-74LVC1G08QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G08QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G08QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08QW5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.59300 | ¥25.93 |
25 | ¥2.27160 | ¥56.79 |
100 | ¥1.46990 | ¥146.99 |
250 | ¥1.21704 | ¥304.26 |
500 | ¥0.97372 | ¥486.86 |
1,000 | ¥0.74649 | ¥746.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45632 | ¥1,368.96 |
6,000 | ¥0.41068 | ¥2,464.08 |
15,000 | ¥0.40168 | ¥6,025.20 |