74LVC1G08FS3-7 | |
---|---|
DigiKey Part Number | 74LVC1G08FS3-7DITR-ND - Tape & Reel (TR) 74LVC1G08FS3-7DICT-ND - Cut Tape (CT) 74LVC1G08FS3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08FS3-7 |
Description | IC GATE AND 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.16800 | ¥21.68 |
25 | ¥1.97920 | ¥49.48 |
100 | ¥1.47410 | ¥147.41 |
250 | ¥1.33572 | ¥333.93 |
500 | ¥1.10532 | ¥552.66 |
1,000 | ¥0.82895 | ¥828.95 |
2,500 | ¥0.81081 | ¥2,027.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81081 | ¥4,054.05 |