74HCT32S14-13 | |
---|---|
DigiKey Part Number | 31-74HCT32S14-13TR-ND - Tape & Reel (TR) 31-74HCT32S14-13CT-ND - Cut Tape (CT) 31-74HCT32S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32S14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT32S14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.85600 | ¥28.56 |
25 | ¥2.61160 | ¥65.29 |
100 | ¥1.94240 | ¥194.24 |
250 | ¥1.76036 | ¥440.09 |
500 | ¥1.45688 | ¥728.44 |
1,000 | ¥1.09261 | ¥1,092.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00157 | ¥2,503.93 |
5,000 | ¥0.94087 | ¥4,704.35 |
12,500 | ¥0.88018 | ¥11,002.25 |
25,000 | ¥0.80733 | ¥20,183.25 |
62,500 | ¥0.77698 | ¥48,561.25 |