74AUP1G17FW5-7 | |
---|---|
DigiKey Part Number | 74AUP1G17FW5-7DITR-ND - Tape & Reel (TR) 74AUP1G17FW5-7DICT-ND - Cut Tape (CT) 74AUP1G17FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17FW5-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X1-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.69600 | ¥67.40 |
100 | ¥2.00570 | ¥200.57 |
250 | ¥1.81796 | ¥454.49 |
500 | ¥1.50452 | ¥752.26 |
1,000 | ¥1.12836 | ¥1,128.36 |
2,500 | ¥1.03434 | ¥2,585.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.97165 | ¥4,858.25 |
10,000 | ¥0.90896 | ¥9,089.60 |
25,000 | ¥0.83374 | ¥20,843.50 |
50,000 | ¥0.80239 | ¥40,119.50 |