74AUP1G09FZ4-7 | |
---|---|
DigiKey Part Number | 31-74AUP1G09FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1G09FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1G09FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09FZ4-7 |
Description | IC GATE AND 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.05500 | ¥40.55 |
25 | ¥3.78800 | ¥94.70 |
100 | ¥3.02900 | ¥302.90 |
250 | ¥2.81288 | ¥703.22 |
500 | ¥2.38018 | ¥1,190.09 |
1,000 | ¥1.83915 | ¥1,839.15 |
2,500 | ¥1.67688 | ¥4,192.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.56871 | ¥7,843.55 |
10,000 | ¥1.46052 | ¥14,605.20 |
25,000 | ¥1.38479 | ¥34,619.75 |
50,000 | ¥1.35233 | ¥67,616.50 |