74AHCT1G04SE-7 | |
---|---|
DigiKey Part Number | 74AHCT1G04SE-7DITR-ND - Tape & Reel (TR) 74AHCT1G04SE-7DICT-ND - Cut Tape (CT) 74AHCT1G04SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04SE-7 |
Description | IC INVERTER 1CH 1-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G04SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.74000 | ¥17.40 |
25 | ¥1.45480 | ¥36.37 |
100 | ¥0.92200 | ¥92.20 |
250 | ¥0.71128 | ¥177.82 |
500 | ¥0.60638 | ¥303.19 |
1,000 | ¥0.41230 | ¥412.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37190 | ¥1,115.70 |
6,000 | ¥0.32339 | ¥1,940.34 |
15,000 | ¥0.27488 | ¥4,123.20 |
30,000 | ¥0.25871 | ¥7,761.30 |
75,000 | ¥0.24254 | ¥18,190.50 |
150,000 | ¥0.21020 | ¥31,530.00 |