74AHCT08S14-13 | |
---|---|
DigiKey Part Number | 31-74AHCT08S14-13TR-ND - Tape & Reel (TR) 31-74AHCT08S14-13CT-ND - Cut Tape (CT) 31-74AHCT08S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT08S14-13 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT08S14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.87360 | ¥71.84 |
100 | ¥2.13720 | ¥213.72 |
250 | ¥1.93724 | ¥484.31 |
500 | ¥1.60316 | ¥801.58 |
1,000 | ¥1.20241 | ¥1,202.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.10220 | ¥2,755.50 |
5,000 | ¥1.03541 | ¥5,177.05 |
12,500 | ¥0.96862 | ¥12,107.75 |
25,000 | ¥0.88845 | ¥22,211.25 |
62,500 | ¥0.85505 | ¥53,440.62 |