74AHCT04S14-13 | |
---|---|
DigiKey Part Number | 31-74AHCT04S14-13TR-ND - Tape & Reel (TR) 31-74AHCT04S14-13CT-ND - Cut Tape (CT) 31-74AHCT04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT04S14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.85600 | ¥28.56 |
25 | ¥2.61160 | ¥65.29 |
100 | ¥1.94250 | ¥194.25 |
250 | ¥1.76044 | ¥440.11 |
500 | ¥1.45694 | ¥728.47 |
1,000 | ¥1.09266 | ¥1,092.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00161 | ¥2,504.02 |
5,000 | ¥0.94091 | ¥4,704.55 |
12,500 | ¥0.88022 | ¥11,002.75 |
25,000 | ¥0.80737 | ¥20,184.25 |
62,500 | ¥0.77702 | ¥48,563.75 |