74AHC1G07QW5-7 | |
---|---|
DigiKey Part Number | 31-74AHC1G07QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G07QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G07QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G07QW5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.13120 | ¥53.28 |
100 | ¥1.37840 | ¥137.84 |
250 | ¥1.14116 | ¥285.29 |
500 | ¥0.91294 | ¥456.47 |
1,000 | ¥0.69989 | ¥699.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60862 | ¥1,825.86 |
6,000 | ¥0.54776 | ¥3,286.56 |
15,000 | ¥0.48690 | ¥7,303.50 |
30,000 | ¥0.45647 | ¥13,694.10 |
75,000 | ¥0.40474 | ¥30,355.50 |
150,000 | ¥0.38952 | ¥58,428.00 |