74AHC126T14-13 | |
---|---|
DigiKey Part Number | 31-74AHC126T14-13TR-ND - Tape & Reel (TR) 31-74AHC126T14-13CT-ND - Cut Tape (CT) 31-74AHC126T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC126T14-13 |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.79480 | ¥69.87 |
100 | ¥2.08040 | ¥208.04 |
250 | ¥1.88528 | ¥471.32 |
500 | ¥1.56020 | ¥780.10 |
1,000 | ¥1.17014 | ¥1,170.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07263 | ¥2,681.57 |
5,000 | ¥1.00764 | ¥5,038.20 |
12,500 | ¥0.94262 | ¥11,782.75 |
25,000 | ¥0.86461 | ¥21,615.25 |
62,500 | ¥0.83211 | ¥52,006.88 |