3.0SMCJ28CAQ-13 | |
---|---|
DigiKey Part Number | 31-3.0SMCJ28CAQ-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ28CAQ-13CT-ND - Cut Tape (CT) 31-3.0SMCJ28CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ28CAQ-13 |
Description | TRANSIENT VOLTAGE SUPPRESSOR SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.13900 | ¥101.39 |
100 | ¥7.88390 | ¥788.39 |
500 | ¥6.68228 | ¥3,341.14 |
1,000 | ¥5.44343 | ¥5,443.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.12431 | ¥15,372.93 |
6,000 | ¥4.88031 | ¥29,281.86 |
9,000 | ¥4.78837 | ¥43,095.33 |