3.0SMCJ22CAQ-13 | |
---|---|
DigiKey Part Number | 31-3.0SMCJ22CAQ-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ22CAQ-13CT-ND - Cut Tape (CT) 31-3.0SMCJ22CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ22CAQ-13 |
Description | TRANSIENT VOLTAGE SUPPRESSOR SMC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.46800 | ¥104.68 |
100 | ¥8.14250 | ¥814.25 |
500 | ¥6.90132 | ¥3,450.66 |
1,000 | ¥5.62191 | ¥5,621.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.29234 | ¥15,877.02 |
6,000 | ¥5.04033 | ¥30,241.98 |
9,000 | ¥4.94539 | ¥44,508.51 |