2DC4617R-7-F | |
---|---|
DigiKey Part Number | 2DC4617R-FDITR-ND - Tape & Reel (TR) 2DC4617R-FDICT-ND - Cut Tape (CT) 2DC4617R-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DC4617R-7-F |
Description | TRANS NPN 50V 0.15A SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | 2DC4617R-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.66090 | ¥66.09 |
500 | ¥0.51936 | ¥259.68 |
1,000 | ¥0.36074 | ¥360.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21003 | ¥630.09 |
6,000 | ¥0.19862 | ¥1,191.72 |
9,000 | ¥0.16904 | ¥1,521.36 |
30,000 | ¥0.15636 | ¥4,690.80 |
75,000 | ¥0.14880 | ¥11,160.00 |